For use in a wide range of optics experiments including focal length of lenses, curvature or mirrors and lens combinations etc.
- Non-twisting aluminium alloy bench (1200mm) with easy-to-read scale divided into cm and mm
- Light source with mounting rod, bulb (12V, 24W), 2m of flex and 2x 4mm plugs
- 3x universal holders on sliders: 50 x 50mm slides: triangular gauze object with image return screen, 2x pin objects, diffuser/screen and scale object
- Magnification accessory with concentric circles 10 and 20mm diameter
- 100 x 100mm double-sided scaled screen on slider
- 50 x 50mm plane mirror
- Suitable for Key Stages 3 & 4 (ages 11 to 16)
- RVFM type EDU1208A
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.