Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OP-SLMS001 Solar Light Module Kit (assembled)

Order Code:  

55-0005

 
Brand: TruOpto  MPN: OP-SLMS001 
  • Quickly find another product in this range by Soldering:

    No Yes
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.57

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
190 in Stock, despatched same dayAdditional quantity lead time 4 months

This simple, yet effective module demonstrates how solar panels can convert the sun's energy into electricity, how it can be stored and how that energy can be released and used when required.

In sunny conditions, the Poly-Silicon solar cell converts the sun's radiant energy into 1.8V of electricity which charges the Nickel Hydride rechargeable battery. As the sun's light reduces, so does the output of the solar panel. When the solar panel's output falls below approximately 0.7V, the circuit stops charging the battery and the captured energy remains in the battery. In darkness, the solar cell's output drops to zero which triggers the circuit to switch on the 2 LEDS to provide illumination.

The module is supplied ready-assembled.


  • Practical demonstration of solar power
  • Rechargeable battery: 1000mAh
  • More than 20 hours illumination from fully charged battery
  • Over-discharging protection
  • Automatic light level detection
  • Ideal for educational
  • Ready assembled
Power N/A
Range N/A
Soldering No
Type Solar energy kit

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review