Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


One Health GL-ME14 Disposable Nitrile Powder Free Gloves - Medium - Box of 100

Order Code:  

65-3711

  Copy to clipboard
Brand: One Health  Copy to clipboard MPN: GL-ME14  Copy to clipboard EAN-13: 4897027830057
 Report an error

Discontinued

Disposable, powder-free Nitrile examination gloves offering excellent barrier protection.


  • Latex-free
  • Powder-free
  • Beaded cuff
  • Textured finger tips
  • Single use
  • Non-sterile
  • Ambidextrous
  • Puncture resistant
  • Chemical resistant
  • CE approved
  • Size: medium
  • Supplied in boxes of 100 (by weight)
Type Nitrile gloves
Material Nitrile
Size Medium
Quantity 100
Colour Blue
Powdered No
Food Safe No

Reviews


Be the first to submit a review