This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

Olimex USB-ISO USB 1000V Isolator full Speed 1000VDC

Order Code:  

73-0286

Brand: Olimex MPN: USB-ISO
 Report an error
Qty Ex Vat**
1+ £27.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of Stock6 due on 29/05/2019

The Olimex USB-ISO adaptor protects host computers from high voltages on target systems with up to 1000V DC of isolation, ESD, short circuit and over-voltage protection. On one side is a USB B socket for the host connection and on the other is a USB A socket for connecting to the target. Targets can be powered by the host USB via a DC-DC converter which maintains the isolation. If required there is an external power supply socket which accepts 8 to 15V DC and supplies the target with 5V and is isolated from the host system.
Dimensions 41.5 x 36.5mm (1.634 x 1.437in)

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review