Olight Perun 3 Headlamp 600 Lm Waterproof Ip68 150 G Black

MPN
Perun 3
Brand
OLight
EAN-13
6977261691534
Order Code
17-0477
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £124.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

OLight 3466208 presents the Perun 3 Headlamp, designed for efficient and reliable use in demanding environments. As a versatile member of the torches and lanterns category, this headlamp delivers a maximum luminous flux of 600 lumens, providing ample illumination for various professional tasks. With a robust IP68 rating, the Perun 3 is fully waterproof and dust-tight, ensuring operational integrity in harsh conditions. Weighing 150 grams, it is lightweight yet durable, making it an excellent choice for engineers and technicians requiring portability and resilience. This headlamp is notably applicable in fields such as mechanical inspections, technical maintenance, and emergency services, where hands-free lighting is essential.
Type Headlamp
Colour Green
Diameter 28mm
Dimensions (Ø x H) 28 mm x 116.8 mm
Height 116.8mm
Illumination Range (high) 70m
Illumination Range (low) 16m
Illumination Range (medium) 32m
IP Rating IP68
Light Duration (high) 30min
Light Duration (low) 89h
Light Duration (medium) 25h
Luminous flux (high) 600lm
Luminous flux (low) 30lm
Luminous flux (medium) 120lm
Luminous flux (range) 500 lm - 999.9 lm
Material Aluminium alloy
Product Type Headlamp
Technology Li-ion
Weight 150g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot