Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


OKW A 13 00 040 Reducing Thermoplastic Insert-Reduces Spindle Borehole Ø6 - Ø4

Order Code:  

51-9398

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 13 00 040  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.187
10+ £0.146
25+ £0.142
50+ £0.130

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
311 available to back OrderBack-order availability date - 26/04/2024

This OKW A 13 00 040 Spindle Reducer is for spindles with rounded shaft ends. Universally used to reduce the spindle shaft from 6 to 4mm.


  • 4mm axle diameter
  • Black colour
  • 4 x 7 x 7mm (W x H x D)
  • Thermoplastic material
  • Manufacturer's part A 13 00 040
Type Shaft reducing sleeve
Shaft Diameter 4mm
Fixing Push fit
Diameter N/A
Colour Black
Material Thermoplastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review