Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NXP BCW70 215 Transistor SOT-23 PNP 45V 100ma

Order Code:  

47-3366

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BCW70 215  Copy to clipboard
 Report an error

Discontinued

General purpose transistor with low current and low voltage, suitable for general purpose switching and amplification.


  • PNP polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 50V
  • Collector current 100mA
  • Power 0.25W
  • DC current gain 500
  • Transition frequency 100MHz
  • SOT-23 case

Reviews


Be the first to submit a review