Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NXP BC857B Transistor PNP 45V 100mA SOT-23

Order Code:  

75-0641

  Copy to clipboard
Brand: NXP  Copy to clipboard MPN: BC857B, 235  Copy to clipboard
 Report an error

Discontinued

A bipolar PNP transistor suitable for general purpose switching and amplification.


  • SOT-23 Case
  • Low current and low voltage
Type BC857B
Case SOT-23
Collector-Emitter Voltage 45V
Collector Current Cont. 100mA
Power Dissipation 250mW
DC Current Gain (max.) 475
Transition Frequency 100MHz
Operating Temperature -65 to +150°C

Reviews


Be the first to submit a review