Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


NTC Thermistor Inrush Current Limiter

<p>These power NTC thermistors are designed to be used as an inrush current limiters. Presenting a high resistance at low temperature the device will limit the initial inrush of current on circuit activation. After a certain amount of time the resistance of the thermistor will reduce and allow more current to flow. Suitable for applications such as: switch mode power supplies, motors, transformers, halogen lighting, LED driver circuits.</p>
  • High power rating
  • Cost effective
  • Resin-coated leads
  • Halogen free
  • Suitable for wave soldering
  • UL, cUL, TUV, CSA, CQC recognised
OrderZero powerSteady stateResistance approx.ThermalThermalDia.WidthPitch
coderesistancecurrent max.@ max. currentdissipation constanttime(mm)(mm)(mm)
26-761250Ω2A0.813Ω17mW/°C43s11.555
26-7613120Ω1A2.406Ω17mW/°C43s11.555
26-76142.5Ω5A0.120Ω17mW/°C43s11.555

Please note that all dimensions are approximate.
*Question functionality currently disabled