Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Trupower NLUSB-PB01 USB Port Blocker - Key and 4 Blocks

Trupower NLUSB-PB01 USB Port Blocker - Key and 4 Blocks

Order Code:  

23-0573

  Copy to clipboard
Brand: TruPower  Copy to clipboard MPN: NLUSB-PB01  Copy to clipboard
 Report an error

Discontinued

The TruPower USB Port Blocker will prevent any unauthorised data transfer through USB ports, reducing the risk of data leakage, data theft, computer viruses and malware by physically locking and blocking the USB Ports. Just plug into the USB port and push the button to lock. No technical experience necessary.

This two part device consists of a key tool and a 'lock', which is essentially a dummy USB connector. The key tool deposits the lock into an unoccupied USB port and detaches, blocking physical access to the port.

USB devices are one of the primary causes for spreading virus/malware from one system to another without the user knowledge. Often it is risky to allow others to insert USB stick (often infected with a virus) into your system. Hence, it is always advisable to disable the USB ports of your PC when you are not around.

The TruPower Port Blocker is ideal for the both the home and office. It will also stop people connecting and charging mobile devices. To use, simply plug the keylock into the port and release the latch, the lock remains in place. Plug the key back into the lock to remove. Easy.

So if you have the need or desire to protect your PC from illicit USB device connections, look no further than the TruPower USB Port Blocker.

Also available is extra USB Port blocks in packs of 10 (see order code 23-0574)) for use with the NLUSB-PB01 key, these port blocks can be inserted manually but can only be removed safely with the key.


  • Blocks Type A female USB Ports
  • Light and compact
  • Stores 3 USB blocks in key case
  • Physically blocks access to a USB port
  • Quick and easy to use
  • Contents: 4 blocks and 1 key
  • Extra 10 USB blocks available (sold separately, (see order code 23-0574))
  • Manufacturer's part: NLUSB-PB01
Type USB port blocker

Reviews


Be the first to submit a review