NiteCore NC-LR40-OLIV LR40 LED Lantern, 100 lm, Rechargeable, USB-C, Olive

MPN
NC-LR40-OLIV
Brand
NiteCore
EAN-13
6952506407491
Order Code
10-0376
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £42.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The NiteCore NC-LR40-OLIV is a rechargeable camping lantern offering 100 lumens of monochrome light. Weighing 222 grams, it is ideal for outdoor lighting applications such as garden huts, sheds, and tents. Its compact size and portability make it perfect for camping, beach outings, or as a patio light.
Type Camping lantern
(Ø) 96mm
Bulb Type LED (monochrome)
Dim (Ø x H) 96 mm x 117 mm
Energy efficiency rating n.rel.
Factory colour Olive
Height 117mm
Luminous Flux 100lm
Power supply (LOV) rechargeable
Technology Li-ion
Weight 222g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot