NIC NPIS43D220MTRF SMD Power Inductor 22uH 0.7A Cs43

NIC NPIS43D220MTRF SMD Power Inductor 22uH 0.7A Cs43

MPN
NPIS43D220MTRF
Brand
NIC
Order Code
88-1166

Discontinued


A range of surface mount shielded power inductors that provide a wide range of inductance values. These inductors are available in several standard case sizes and are ideal for a wide range of power management and voltage conversion applications.


  • Inductance values from 1.2 to 150µH
  • Current ratings up to 3.5A
  • Low profile surface mount construction
  • 100% tin terminations
  • Suitable for reflow soldering
  • Inductance value marked on top of case
  • NIC NPIS-D series
  • Supplied in small quantites or on full reels (see technical specification for reel sizes)
Inductance 22µH
Current ratings up to 3.5A
Tolerance 20%
Size 4.8 x 3mm

Trustpilot