Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM - Newton's Cradle - Height 110mm

Order Code:  

52-9880

 
Brand: Rapid  MPN: 04343 
  • Country of Origin:
 Report an error

Discontinued

This classic 'executive toy' also demonstrates various physical principles. These include conservation of momentum, conservation of kinetic energy and Newton's observation that 'action and reaction are equal and opposite'.


  • When one of the steel balls is lifted and allowed to fall back at one end, one will swing out the same distance at the other end
  • This causes the beginning of 'perpetual motion' which dies down only as a result of friction, gravity and other external forces
  • Always an interesting process to watch
  • Height 11cm
  • Ball diameter approx. 14mm
  • Weight of each ball approx. 12.5g
Type Newtons cradle

Questions


*Question functionality currently disabled


17 February 2014 Question by: Rapid Customer | Product code: 52-9880
Q. What material is the base made of, is it wood or plastic or ???. Also what material is the supports. Many thanks
A. Hi Dave. Thank you for your question. The base is plastic and there is a weight inside the base.

Reviews


Be the first to submit a review