Neutrik NC5FXX-B 5-Pole XLR Cable Socket (Black)

MPN
NC5FXX-B
Brand
Neutrik
Order Code
20-2067

Discontinued


Black XLR cable plug with 5 poles, straight orientation, from the Neutrik XX Series. The series offers several features which make it more reliable, easier to assemble and improves contact integrity as well as cable strain relief.


  • 7.5A current rating
  • 50Vac voltage rating
  • Solder termination
  • 8mm cable diameter
  • Gold-plated bronze contacts
  • Black chromium plated zinc diecast shell
  • 19.2mm diameter
  • -30°C to +80°C operating temperature
  • 3mR contact resistance
  • Polyamide insert material

Orientation Straight
Mounting Style Cable
Connector Body Material Metal
Number of Contacts 5
Type Socket

Trustpilot