Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Netball Post Portable Approved 2.5 x 2.75 x 3.05m

Order Code:  

52-1973

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C1207  Copy to clipboard
  • Country of Origin: United Kingdom
  • Not available for Export
 Report an error

Discontinued

This value-for-money portable netball post conforms to England Netball regulations and is suitable for use on school playgrounds and sports fields as well as in indoor halls.


  • Maximum height 3.05m (10ft)
Type Netball post
Size 3.005m

Reviews


Be the first to submit a review