Neomounts WL30-265BL1 TV wall mount 43" - 85" adjustable black

MPN
WL30-265BL1
Brand
Neomounts
EAN-13
8717371443900
Order Code
17-0083
Country of Origin
China
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £57.07 £51.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Neomounts WL30-265BL1, is a versatile TV wall mount designed to accommodate displays ranging from 43 to 85 inches. As , also known by its alternate description 3412100 - Neomounts WL30-265BL1, it is constructed to provide robust support and flexibility in installation. Featuring adjustable tilt and swivel functions, this wall mount ensures optimal viewing angles and easy accessibility for maintenance purposes. Engineered for both residential and commercial environments, it is particularly well-suited for use in conference rooms, home theatres, and educational settings, where reliable and secure TV mounting is essential. With its black finish, the mount integrates seamlessly with modern interiors while adhering to VESA standards for compatibility with a wide range of television models.
Type TV wall mount
Add-on displays 1
Cable management No
Colour Black
Country of origin China
Depth 75mm
Depth (max) 7.5mm
Dimensions (W x H x D) 640 x 236 x 75 mm
Distance to the wall (max) 7.5mm
Distance to wall (max.) 75mm
Harmonized System (HS) code 7326909890
Height 236mm
Housing Material Steel
Lockable Not lockable
Master (outer) case gross weight 16.5kg
Master (outer) case height 380mm
Master (outer) case length 345mm
Master (outer) case net weight 12kg
Master (outer) case width 350mm
Max. load Capacity 60kg
Maximum screen size 2.16 m (85)
Maximum VESA mount 1200 x 800 mm
Maximum weight capacity 60kg
Maximum weight capacity (per display) 60kg
Minimum screen size 109.2 cm (43)
Minimum VESA mount 150 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 63mm
Package height 363mm
Package weight 1.6kg
Package width 162mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 10 pc(s)
Products per pallet (EU) 243 pc(s)
Suitable For 109,2 cm (43") - 215,9 cm (85")
Warranty period 5 year(s)
Weight 1.2kg
Width 640mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot