National Semiconductor DS90LV018ATMNOPB LVDS Receiver SO8

National Semiconductor DS90LV018ATMNOPB LVDS Receiver SO8

MPN
DS90LV018ATMNOPB
Order Code
82-1100

Discontinued


Single CMOS differential line receiver, 0/1 receiver, 400Mbps data rate, 1.7ns propagation delay, 250MHz frequency, LVDS interface, 3V to 3.6V supply voltage, 3.1V output voltage, -40 to +85°C, 8-SOIC case, the DS90LV018A accepts low voltage differential input signals and translates them to 3V CMOS output levels. The receiver also supports open, shorted and terminated input fail-safe, the receiver output will be HIGH for all fail-safe conditions, the DS90LV018A has a flow-through design for easy PCB layout, the DS90LV018A and companion LVDS line driver provide a new alternative to high power PECL/ECL devices for high speed point-to-point interface applications, designed for applications requiring ultra low power dissipation, low noise and high data rates, the device is designed to support data rates in excess of 400 mbps (200 MHz) utilizing low voltage differential signalling (LVDS) technology.

Trustpilot