This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

NAO6 Academic Edition Robot with 2 Year Warranty + Free Transport Case

Order Code:  

70-8899

Brand: SoftBank Robotics MPN: NAO6
 Report an error
Qty Unit Price (Ex VAT)
1+ £5400.00

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back OrderStandard factory lead time 7 days

Buy the NAO6 Robot and get a Transport Case worth over £300 ABSOLUTELY FREE!

The NAO6 is the latest generation of the brilliant NAO humanoid robot family. Having continuously evolved from the 1st generation, this 6th generation model gives even more performance and greater capabilities than ever before. Improvements have been made in virtually every area as well as a host of new features such as a dual-mode camera and auto-focus.

NAO is still the most widely used humanoid robot for academic purposes worldwide. The robot creates a unique human-robot interaction experience and is a renowned teaching aid for use in areas such as robotics, systems and control and computer sciences. Use NAO to explore programming, sensors, interaction with people and the environment and much more.

The robot is capable of autonomous movement, and can converse with anyone as well as identifying objects and interacting with its environment. Anyone can write the programs that let NAO know what you want it to do, the graphical interface of the Choregraphe software.

Students can explore event-based, sequential or parallel programming using the configurable behaviour boxes. You can also create your own behaviours, as well as using Python to write more complex scripts.

NAO robot can be programmed by either connecting an Ethernet cable between the robot and your computer, or via a WiFi connection. The software suite is compatible with Windows, Mac and Linux.

NAO can only be supplied to schools, colleges and universities. To find out more, please contact education@rapidonline.com or call us and speak to a member of the Education Team.


    Robot:
  • Robot supplied with 2 year warranty
  • NAO robot stands 58cm tall and is packed full of technology
  • Humanoid body with 25 degrees of freedom for realistic movement
  • 1-Year maintenance extension available (70-8896)

  • Transport case:
  • Move and store your NAO robot safely and easily with this super-strong wheeled transport case
  • Retractable rubber-coated handle
  • Two built-in wheels
  • Four press-and-pull latches
  • Two padlock loops
  • Durable lightweight HPX® polycarbonate resin
  • Water resistant
  • Inner dimensions: 55.9 x 43.2 x 25.4cm (22 x 17 x 10in.)
  • Outer dimensions: 62.5 x 50 x 29.7cm (24.6 x 19.7 x 11.7in.)
  • Weight (empty) 7.62kg (16.8lb)

Please note that these robots can only be supplied to educational establishments.

The styrofoam packing supplied with your NAO robot at time of delivery should be retained to fit inside the case. This will then give perfect protection for your robot during transportation and storage.

Among the many features are:
2xCameras for object and face recognition (including a 5MP camera)
4xOmnidirectional microphones allow for detection of sound
2xLoudspeaakers
4xSonar ultrasonic range finders for detection of obstacles and objects
2xInfrared emitters and receivers
8xForce-sensitive resistors provide a graceful, adaptive walk
Bluetooth, Ethernet & Wi-Fi connectivity
More powerful CPU, larger RAM
Inertia sensor for balance control – 2 gyrometers and 1 accelerometer
Capacitive tactile sensors for interaction with people
Dark grey trim

Package includes:
1xNAO Evolution Humanoid Robot with 2 or 3 year warranty
4xEducational Online Textbooks on teaching robotics and programming
Access to Choregraphe Suite and SDK

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review