Encapsulated PCB mounting transformer, 1.5VA 0-6V, 0-6V, from the Myrra 44000 series.
- Vacuum filling
- Two-compartment bobbins
- Inherently short-circuit proof
- Self-extinguishing plastics to UL 94V-0
- Resin class B CEI 85 (20,000 hour testing to CEI 126)
- Insulation voltage 4kV (Tested to 6kV)
- Meets all the requirements of EN 61558-2-6, EN 60950 and UL 1585
Primary Voltage |
230V |
Secondary Voltage |
2 x 6V |
Power |
1.5VA |
Weight |
0.08kg |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.