Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata TZC3P300A110R00 6.5 - 30pF SMT Capacitor-Chip-SMT Trimmer

Order Code:  

49-9222

  Copy to clipboard
Brand: Murata  Copy to clipboard MPN: TZC3P300A110R00  Copy to clipboard
 Report an error

Discontinued

A 6.5 to 30pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 3.2 x 1.6mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Material Ceramic
Capacitance 6.5 to 30pF
Voltage 100V
Tolerance N/A
Operating Temperature -25 to +85°C
Dimensions 4.5 x 3.2 x 1.6mm
Pitch N/A

Reviews


Be the first to submit a review