Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata TZB4R200AB10R00 4.5 - 20pF SMT Ceramic Trimmer Capacitor

Order Code:  

49-9216

  Copy to clipboard
Brand: Murata  Copy to clipboard MPN: TZB4R200AB10R00  Copy to clipboard
 Report an error

Discontinued

A 4.5 to 20pF ceramic trimmer capacitor in a surface-mounting miniature rectangular case. The capacitor exhibits stable characteristics over a wide frequency range and is suitable for a range of applications such as: car audio systems, cordless telephones, pagers, remote keyless entry systems, surveillance cameras, security systems.


  • Dimensions 4.5 x 4.0 x 3.0mm
  • Colour-coded cases identifies capacitance range
  • Suitable for automatic placement manufacturing
  • Insulation resistance 10,000MΩ
  • Operating temperature -25°C to +85°C
Type SMD
Material Ceramic
Capacitance 4.5 to 20pF
Voltage 100V
Tolerance N/A
Operating Temperature -25 to +85°C
Dimensions 4.5 x 4 x 3mm
Pitch N/A

Reviews


Be the first to submit a review