Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Murata GRM219R71C224KA01D 220nf 10% 16V 0805 X7r Grm21 Mlcc - Pack of 100

Order Code:  

71-2026

  Copy to clipboard
Brand: Murata  Copy to clipboard MPN: GRM219R71C224KA01D  Copy to clipboard
 Report an error

Discontinued

This 220nF 0805 multilayer ceramic capacitor from the GRM series from Murata offers high performance, high stability and long-term reliability. It is ideal for applications requiring a high packing density.


  • Featuring nickel barrier termination
  • Murata GRM series
  • Supplied on 8mm tape in strips of 100 pieces
Type MLCC
Material Ceramic
Capacitance 220nF
Voltage 16V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 2 x 1.25 x 0.85mm

Reviews


Be the first to submit a review