Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Show-me Multiplication A4 Gridded Frame Mini Dry Wipe Boards (Pack of 100)

Show-me Multiplication A4 Gridded Frame Mini Dry Wipe Boards (Pack of 100)

Order Code:  

52-9068

  Copy to clipboard
Brand: Show-me  Copy to clipboard MPN: B/MSB12  Copy to clipboard EAN-13: 5055353612207
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The Show-me Multiplication A4 Gridded Frame Mini Drywipe Boards are very durable and ideal for educational purposes.

These superb boards are printed both sides with a 10 x 10 multiplication grid - one side has the numbers filled in the squares and the other side has the empty grid with the 1x, 2x etc headings across the top and down the left hand side.

Tough, but lightweight A4 size 650 micron PVC mini drywipe whiteboards are ideal for individual pupil use.

The Bulk Box includes 100 PVC mini white boards, 100 Show-me slim barrel (childsize) black drywipe pens with medium nib and 100 mini foam erasers - overall an excellent package offering outstanding value in the market.


  • Virtually impossible to bend out of shape or break
  • Double-sided high gloss drywipe surface
  • One side has a printed 100 square multiplication grid
  • Reverse side has blank 100 square grid
  • Includes 1x drywipe pen and 1x mini foam eraser for each board
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
  • Bulk boxes of 100
Type Dry wipe board
Size A4
Pack Size 100

Reviews


Be the first to submit a review