Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


AV:Link 100.056UK MH30 Multimedia Headset With Boom Microphone

Order Code:  

19-8232

  Copy to clipboard
Brand: AV:Link  Copy to clipboard MPN: 100.056UK  Copy to clipboard EAN-13: 5015972192641
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
0 at factory
35 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This stylish, lightweight headphone has a condenser microphone on a boom arm and is ideal for multimedia, online gaming and communication applications.


  • Omnidirectional, sensitive microphone on a flexible boom arm
  • Comfortable adjustable plastic headband
  • Colour-coded connectors
  • Anisotropic directional speakers
Type On ear
Colour Black
Cable Length 1.8m
Frequency Range 20 to 20000Hz
Impedance 32Ω

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


17 September 2018 Question by: Rapid Customer | Product code: 19-8232
Q. Can you tell me what type of connectors it uses Thanks
A. Hi Peter, thank you for your question. This has 2 x 3.5mm stereo jacks, one for audio and one for the microphone.


12 January 2012 Question by: Rapid Customer | Product code: 19-8232
Q. Can these be used with a mobile phone?
A. Hi Janet, thanks for your question. For most mobile phones, yes these Trust headphones are fine. The only exceptions would be if they have an unusual size connection.

Reviews


Be the first to submit a review