Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-55 Economy Steel Crocodile Clip 10 Amp

Order Code:  

17-1568

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-55  Copy to clipboard
 Report an error

Discontinued

An economical steel crocodile clip with a rating of 10A.


  • Screw or crimp connection
  • Jaw opens 11.1mm (0.44in.) max.
  • Material: zinc-plated steel
  • Length: 50.8mm (2in.)
  • Rating: 10A
  • Mueller type BU-55
Type Crocodile clip
Length 50.8mm
Pin N/A

Reviews


Be the first to submit a review