Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mueller BU-40 Series Micro-Plier-Type Steel and Copper Crocodile Clips

<p>Micro-plier type crocodile clips available in steel with 15A rating or copper with 20A rating.</p>
  • Clip length: 58mm (2.3in.)
  • Width: 10mm (0.4in.)
  • Height: 46mm (1.8in.)
  • Jaw opens to: 19mm (0.75in.)
  • Connection: solder or crimp
  • Mueller BU-40 series
Mueller typeInsulator colourRatingOrder code
BU-40A-0Black15A17-1556
BU-40A-2Red15A17-1557
BU-40C-0Black20A17-1558
BU-40C-2Red20A17-1559

Trustpilot