Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-26-0 Black Insulator for BU-24 and BU-25 Crocodile Clips

Order Code:  

17-1539

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-26-0  Copy to clipboard
 Report an error

Discontinued

A black, flexible PVC insulator for Mueller BU-24 and BU-25 series heavy-duty crocodile clips.


  • Colour: black
  • Material: flexible PVC
  • Dielectric strength: 5kV at thinnest cross section
  • Operating temperature: -30°C (-20°F) to 71°C (160°F)
  • Length: 99mm (3.9in.)
  • Large ID: 25mm (1in.)
  • Wire end ID: 5.6mm (0.22in.)
  • Mueller type BU-26-0
Type Insulator
Length 99mm
Pin N/A

Reviews


Be the first to submit a review