Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex 43045-0412 4 Way Micro-fit Vertical Header

Order Code:  

22-3732

  Copy to clipboard
Brand: Molex  Copy to clipboard MPN: 43045-0412  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.855
100+ £0.524
250+ £0.476

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
337 in Stock, despatched same dayAdditional quantity lead time 7 months

4-way vertical header housings suitable for board-to-wire applications.


  • Micro-fit vertical header
  • Positive lock
  • 4-way
  • 5A current rating
  • 250V AC voltage rating
  • 3mm pitch
  • Colour Black
  • Operating temperature -40 to +105°C
  • Molex type 43045-0412
  • Contact pins that acccept 18 to 24AWG wire are sold separately
  • Click here for details of suitable male and female crimp contacts

,b>Note: Contacts not included.

Number of Pins 4
Number of Rows 2
Orientation Vertical
Type Positive lock
Connection Micro-fit
Pitch 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review