Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608977

Molex Brand: Molex
The Molex microclasp series, including both dual row vertical and right-angle headers, is a versatile range of electronic connectors used for various applications.
Description Image Product Buy Qty Pricing (Ex VAT) No. of rows Board contact surface Case material Connector orientation Connection Connector contact surface CS Engineering Series Name Connector system Engineering Series No Engineering Part No Manufacturer part # Misc Attribute Factory colour Max. temperature Min. temperature Total number of pins Nominal current Nominal current - rounded value Nominal voltage
Molex 559172010 Microclasp 20-pin 2mm Dual Row Vertical Header With Locator
Molex 559172010 Microclasp 20-pin 2mm Dual Row Vertical Header With Locator
Standard range
Order code: 05-4127
MPN: 559172010

19 in Stock, despatched in 4 days
1+ £1.03
2 Tin Polyester Perpendicular (to the PCB) Soldering Tin 2mm Dual Hdr Str wire-to-board 55917 55917-2010 559172010 Molex MOL Power & Signal Sol. Ecru +105°C -40°C 20 3A 3A 250V DC/AC
Molex 559350330 Microclasp 3-pin 2mm Pitch Right-angle Header
Molex 559350330 Microclasp 3-pin 2mm Pitch Right-angle Header
Standard range
Order code: 05-4128
MPN: 559350330

38 in Stock, despatched in 4 days
1+ £0.464
1 Parallel (to the PCB) 2.00mm SGL Hdr RA 55935 559350330 559350330 3


Trustpilot