Molex 22-01-2065 6 Way 2.54mm KK Housing

MPN
22-01-2065
Brand
Molex
Order Code
22-0828

Discontinued


High quality 2.54mm pitch PCB connector with 6 ways from Molex.


  • Crimp termination
  • Current rating 2.5A
  • Fitted with locking ramp
  • End stackable
  • Wire size 0.71 to 0.32mm² (22 to 30AWG)
  • UL, CSA approved
  • Molex part 22-01-2065

  • Crimp terminals available separately on order code 22-0836

Alternatives (1)

Accessories


Trustpilot