Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother MK521BZ Black on Blue Label Tape 9mm (8m)

Order Code:  

57-5833

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: MK521BZ  Copy to clipboard EAN-13: 4977766625074
  • Country of Origin:
 Report an error

Discontinued

9mm wide, black on blue tape for Brother label printers.


  • Black print on Blue tape
  • Width 9mm
  • Length 8m
  • Fits P-touch and other Brother printers
  • Wash proof, scratch proof and weatherproof
  • Removable
  • Brother type MK521BZ
Type Label printer tape
Colour Black on blue
Size 9mm

Reviews


Be the first to submit a review