Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK169Y Flashing Yellow LED Star Electronics Kit

Order Code:  

70-4412

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK169Y  Copy to clipboard EAN-13: 5410329342715
  • Country of Origin: Belgium
 Report an error

Discontinued

You can be the star of the local Christmas scene with these Flashing Yellow LED Star kits from Velleman. Ideal for lighting up the festive season, these stars are also available in red.


  • 35 LEDs included
  • Safe battery operation
  • Flashing or static operation
  • Can be used on desktop or hanging from the ceiling
  • Multiple kits enhance the effect
  • In-car (12V) operation possible
  • Current consumption 40mA (static mode)
  • Flash duty cycle 1:2
  • Dimensions 90 x 90mm
  • Power supply 9Vdc battery
  • Manufacturer's part MK169Y
Please note: This is a self-assembly kit and requires soldering.
Type LED display
Ready Assembled? No

Reviews


Be the first to submit a review