Build your own high intensity white LED stroboscope, complete with adjustable speed.
- Features two super bright white LEDs
- Powerful flash effect
- Great for a party, use in scale models or just as an attention grabber
- Slow/fast selector
- Speed selector, adjustable between approx. 1 and 60 flashes/second
- On/Off switch
- Low power consumption 40mA max.
- Suitable for beginners
- Dimensions 545(L) x 32(W) x 40(D)mm
- Velleman MK147
Requires 9V PP3 battery (not included).
Please note: This is a self-assembly kit and requires soldering.
Type |
LED display |
Ready Assembled? |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.