Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman MK139 Clap On/Off Switch Electronics Kit

Order Code:  

70-4390

 
Brand: Velleman  MPN: MK139  EAN-13: 5410329001391
  • Country of Origin: Belgium
 Report an error

Discontinued

When you need to turn the room lights on or off, but don't want to move to reach the control, then the Velleman Clap-Operated On/Off Switch is the ideal solution. With this kit you can operate your lighting simply by clapping your hands.


  • Ideal for disabled or elderly people
  • Good immunity against surrounding noises
  • 1-clap or 2-clap mode selection
  • 2-clap mode features built-in safety turn-off timer
  • Output relay pulse or toggle selection
  • Microprocessor-controlled
  • Output relay with LED indicator
  • Relay power rating 24VDC/AC 3A
  • Dimensions 79 x 83 x 22mm
  • Power supply 12Vdc/150mA
  • Manufacturer's part MK139
Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? No
Type Switch

Reviews


Be the first to submit a review