Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman MK138 Thermostat Kit

Velleman MK138 Thermostat Kit

Order Code:  

70-4048

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK138  Copy to clipboard EAN-13: 5410329001384
  • Country of Origin: Belgium
 Report an error

Discontinued

This Thermostat Kit from Velleman makes a general purpose thermostat with NTC temperature sensor.


  • Temperature range +5°C to +30°C approx. (+41°F to +86°F approx.)
  • Output relay with LED indicator
  • Relay power rating 24V AC/DC 3A
  • Suitable for beginners
  • Dimensions 54(L) x 62(W)mm x 28(D)mm
  • Velleman MK138

Requires 12V DC power supply 100mA (not included).

Please note: This is a self-assembly kit and requires soldering.

Type Temperature
Ready Assembled? No

Questions


*Question functionality currently disabled


06 December 2012 Question by: Rapid Customer | Product code: 70-4048
Q. does it come with a wiring diagram from the relay to the motor
A. Hi Geoffrey. Thank you for your question. A data sheet has been attached to this item which contains the required wiring diagram - this will be available from tomorrow. This information is also supplied with the unit when purchased.


05 December 2012 Question by: Rapid Customer | Product code: 70-4048
Q. does it run a motor
A. Hi Geoffrey. Thank you for your question. The board when assembled has a relay contact. The contact can be used to switch a motor, fan light etc.

Reviews


Be the first to submit a review