Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman MK126 LED Car Alarm Simulator Kit

Order Code:  

70-4152

 
Brand: Velleman  MPN: MK126  EAN-13: 5410329001261
  • Country of Origin: Belgium
 Report an error

Discontinued

The Velleman LED Car Alarm Simulator Kit with realistic flash sequence simulates active car alarm system, and activates automatically when the engine is turned off.


  • Easy installation with two wires
  • Adjustable sensitivity
  • Low current consumption: 12mA max. (12V only)
  • Comes complete with prewired LED holder and two warning labels
  • Dimensions: 57 x 45mm
  • Kit contains all components required including printed circuit board and construction instructions
  • Velleman MK126
Please note: This is a self-assembly kit and requires soldering.
Ready Assembled? No
Type LED display

Questions


*Question functionality currently disabled


20 September 2016 Question by: Rapid Customer | Product code: 70-4152
Q. Dear sir is the circuit board all ready assembled
A. Hi Russ, thank you for your question. This is supplied as a kit and will require assembly.

Reviews


Be the first to submit a review