This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Miniature Push-button Switches

<p>A range of low-cost, miniature push to make and push to break switches that are available in various button colours.</p>
  • Ideal for school projects and prototyping
  • Non-locking
  • Rated 125V AC 250mA
  • Panel cut-out 7mm
  • Dimensions 28mm long, Ø10.5mm
Note: These switches are not recommended for industrial applications.
Order codeMftrs Part No.Colour
78-0118US-101A BLACKBlack
78-0100US-101-A RED CAPRed
78-0119US-101A BLUEBlue
78-0120US-101A GREENGreen
78-0121US-101A WHITEWhite
78-0122US-101A YELLOWYellow
78-0105US-102-B BLK CAPBlack
78-0123US-102B REDRed
*Question functionality currently disabled


23 November 2014 Question by: Jack
Q. What is the thread dimensions?
A. Hi Jack. Thank you for your question. They take a 7mm panel cut out and the thread is approximately 6mm long and the thread type is not specified but is supplied with a nut. The data sheet is viewable here.


27 June 2012 Question by: Kevin Staples
Q. Switch is to light up several LEDs in water level meter. However, I need them to be dc, not ac. Will these be okay or is there a similar dc version anywhere?
A. Hi Kevin, thanks for your question. These push button switches are fine to run on DC voltage.


20 June 2012 Question by: Doug | Product code: 78-0118
Q. Is a rubber waterproof cover available for this product please?
A. Thanks for your enquiry Doug. I'm afraid that no waterproof cover is available for this switch.


15 November 2011 Question by: damian | Product code: 78-0120
Q. do these switches click so you can let go and the other compoments still work?
A. Hi Damian Thanks for your question. These switches are non- latching so will not stay on when released – you require a latching switch such as 78-0233.