Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Miniature Piezo Siren

Order Code:  

43-0600

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 43-0600 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.82
5+ £7.17
10+ £6.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
759 in Stock, despatched same dayAdditional quantity lead time 4 months

A compact high output piezo siren housed in a black ABS case.


  • Output is a warble at a 1Hz alternating rate
Colours Black
Current 200mA
Sound Output 105dB
Type Piezo siren
Voltage 5 to 15V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


07 March 2014 Question by: Rapid Customer | Product code: 43-0600
Q. Does this also come with a mountable stirup like the compact piezo siren?
A. Hi Nathan. Thank you for your question. The bracket is supplied with the unit as seen in the photograph.

Reviews


Be the first to submit a review

Trustpilot