Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM EFM2315L Miniature 1.5V Buzzer (Black) with Flying Leads

Order Code:  

35-0086

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: EFM2315L  Copy to clipboard
 Report an error

Discontinued

A 1.5V miniature transistor oscillator buzzer with flying leads.


  • Frequency 400Hz
  • Sound output 75dB at 30cm
  • Height 15.5mm
  • Length 33.5mm
  • Width 16.5mm
  • Lead length 150mm
  • Voltage 1.5V
Type Miniature
Tone Oscillating
Sound Output 75dB
Frequency 400Hz
Size 33.5 x 16.5 x 15.5mm
Voltage 1.5V

Reviews


Be the first to submit a review