Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mc Crypt Microphone Desktop Stand

Order Code:  

60-3897

 
Brand: Mc CRYPT  MPN: 300314  EAN-13: 4016138171839
  • Country of Origin:
 Report an error

Discontinued

This microphone desktop stand from Mc CRYPT has been designed with lightweight and compact dimensions for carrying! Thanks to its ABS plastic construction, this stand is robust enough to carry not only microphones, but even heavy video camcorders securely. Thanks to the thread adaptor it is suitable for 9.5mm (3/8in) and 16mm (5/8in).


  • Height can be seamlessly adjusted between 125-175mm
  • ABS material to endure long time usage
  • Easy setup and storage
  • Stands firm on surface
  • Detachable middle column
  • Non-slip rubber feet
  • Manufacturer's part 300314
Colour Black
Height 175mm
Length N/A

Reviews


Be the first to submit a review