Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Molex Micro-Fit 3.0 Power Connector

<p>An interconnect system based on a 3mm grid spacing capable of carrying 5A and including many features only found on larger power connectors. This high density dual row wire-to-wire (free or via panel mounting) system is ideally suited to many signal and power applications.</p>
  • Positive latch prevents accidental disconnection
  • Compact size
  • Full polarisation
  • Fully isolated contacts
  • 5A rated housings for wire-to-wire connections
  • The plugs are fitted with ears allowing panel mounting
  • Receptacle Molex type 43025-xx.00
  • Plug Molex type 43020-xx00 where xx is no. of ways
  • Contact pins (acccept 18-24AWG wire, (NOT SUPPLIED))
  • Contact pins available on reels of 100 (order codes 22-3760 and 22-3764)
Voltage rating250V AC (rms) or DC
Current rating5A per contact max.
Contact resistance10mΩ max.
Insulation resistance1000MΩ min.
Dielectric strength1500V AC
Contact materialTin plated phosphor bronze
Housing materialPolyester (rated UL94V-0)
Header materialHigh temp.LCP
*Question functionality currently disabled


20 February 2013 Question by: Rapid Customer
Q. What crimp tool should we use with the contacts for these housings?
A. Hi Chris. Thank you for your question. We usually suggest 85-0262.