Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MIC9292 Interlocking Anti-Fatigue Matting 920 x 920mm

Order Code:  

89-9019

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MIC9292  Copy to clipboard EAN-13: 5054511357684
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Hard-wearing rubber anti-slip mat provides fatigue relief and insulation from cold concrete floors. Features four interlocking edges to provide desired area coverage.


  • Hard-wearing rubber anti-slip mat provides fatigue relief and insulation from cold concrete floors.
  • Features four interlocking edges to provide desired area coverage.
  • Thickness: 12mm.
  • Model No. MIC9292
Type Anti-fatigue
Size 920 x 920mm
Material Rubber
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review