Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Metal Spring Balance - 0 to 500 g/5 N

Order Code:  

06-2171

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10115/3  Copy to clipboard
  • Quickly find another product in this range by Measurement Range:

    0 to 1000g 0 to 100g 0 to 250g 0 to 500g
 Report an error

Discontinued

A spring balance with a rectangular plastic body and metal scale.


  • Measurement range 0 to 500g / 5N
  • Zero adjuster
  • Suspension ring and load hook
  • Graduated in both grams and Newtons
Type Spring balance
Measurement Range 0 to 500g

Reviews


Be the first to submit a review