Mersen 16539 25A 10x38mm Hrc AM Fuse

MPN
FR10AM40V25
Brand
Mersen
Order Code
26-5852
Country of Origin
France

Discontinued


European style industrial fuses from Mersen, suitable for short circuit protection especially in applications where an initial surge has to be absorbed (e.g. motor starts).


  • Current rating 25A
  • Voltage rating 500V
  • Size 10 x 38mm
Current Rating 25A
Length 38mm
Diameter 10mm
Body Material Ceramic
Fuse Type HRC aM
Nominal Voltage 500V

Trustpilot