Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 6623.1000 Analog Turning Knob - 22.8mm

Order Code:  

57-5741

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 6623.1000  Copy to clipboard EAN-13: 4016138125221
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
38 available to back OrderBack-order availability date - 02/05/2024

This analog turning knob from Mentor is a digital rotary button for precision potentiometers. Mount directly onto the potentiometer spindle.


  • Readability 1/50 turn
  • Scale divisions 50 per turn
  • Axle diameter: 6.35mm
  • Matt chrome plated
  • Manufacturer's part 6623.1000
Type Control knob
Shaft Diameter 6.35mm
Fixing Panel
Diameter 22.8mm
Colour Chrome
Material Chrome plated

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review