Mean Well XLG-100-H-A LED driver XLG series 100W 780-2780mA 27-56V DC

MPN
XLG-100-H-A
Brand
Mean Well
EAN-13
4021087051712
Order Code
05-1916
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £38.14
10+ £34.33
25+ £32.95
50+ £31.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/05/2026

The Mean Well XLG-100-H-A LED driver delivers a constant power of 100 W with an adjustable current range of 780 - 2780 mA and voltage range of 27 - 56 V DC. It features surge protection, overvoltage protection, and is approved for use on furniture and flammable surfaces, making it suitable for outdoor applications. Typical uses include powering LED strips and other LED lighting installations with enhanced reliability and safety.
Type LED driver
Output Voltage 27V DC
Max Output Power 100W
Output Current 780mA
Colour Metal
Connection Open end cable
Dimensions (L x W x H) 140 x 63 x 32 mm
Height 32mm
IP Rating IP67
Length 140mm
Max. output current 2780mA
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute 1 Constant power
Misc Attribute 2 Pulsed
Number of Inputs 1
Number of Outputs 1
Protection Class I
Test mark CE, CB, MM, ENEC, UL, SELV
Weight 580g
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot