Mean Well LED Drivers LED driver 608186

Mean Well Brand: Mean Well
The products referenced, such as the PLD-40-500B, PLD-40-700B, and PLD-60-1400B, are examples of non-dimmable LED drivers produced by Mean Well, designed for varying
Description Image Product Buy Qty Pricing (Ex VAT) Max. output current Max. power Output current (max.) - rounded Output voltage (max.) Output voltage (min.) Power range Weight Type Connection Dim Height Input voltage (max.) IP rating LED driver features Length Min. input voltage Misc Attribute 1 Misc Attribute 2 No. of inputs No. of outputs
Mean Well PLD-40-500B LED driver 40W 0.5A 45-80V DC not dimmable
Mean Well PLD-40-500B LED driver 40W 0.5A 45-80V DC not dimmable
Standard range
Order code: 05-1352
MPN: PLD-40-500B

8 in Stock, despatched in 4 days
1+ £21.70
0.5A 40W 500mA 80V DC 45V DC 40 W (max) 220.00g LED driver Open end cable (L x W x H) 128.00 x 60.00 x 31.50 mm 31.50mm 277V AC IP30 not dimmable 128.00mm 180V AC Constant current Synchronised 1 1
Mean Well PLD-40-700B LED driver 40W 0.7A 34-57V DC non-dimmable
Mean Well PLD-40-700B LED driver 40W 0.7A 34-57V DC non-dimmable
Standard range
Order code: 05-1353
MPN: PLD-40-700B

10 in Stock, despatched in 4 days
1+ £20.23
0.7A 40W 700mA 57V DC 34V DC 40 W (max) 220.00g LED driver Open end cable (L x W x H) 128.00 x 60.00 x 31.50 mm 31.50mm 277V AC IP30 not dimmable 128.00mm 180V AC Constant current Synchronised 1 1
Mean Well PLD-60-1400B LED driver 60W 1.4A 25-43V DC non-dimmable
Mean Well PLD-60-1400B LED driver 60W 1.4A 25-43V DC non-dimmable
Standard range
Order code: 05-1354
MPN: PLD-60-1400B

9 in Stock, despatched in 4 days
1+ £22.44
1.4A 60W 1.4A 43V DC 25V DC 60 W (max) 340.00g LED driver Open end cable (L x W x H) 128.00 x 60.00 x 31.50 mm 31.50mm 277V AC IP30 not dimmable 128.00mm 180V AC Constant current Synchronised 1 1


Trustpilot