Mean Well GS06E-3P1J PSU 12 V DC 500 mA 6 W Europlug universal input

Image Representative of Range

Mean Well GS06E-3P1J PSU 12 V DC 500 mA 6 W Europlug universal input

Standard range
Order Code:

05-0593

Brand: Mean Well MPN: GS06E-3P1J
Qty Unit Price (Ex VAT)
1+ £26.38
5+ £25.09
10+ £23.72
25+ £22.43
50+ £21.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched in 4 working days

The Mean Well GS06E-3P1J is a plug-in switching power supply with a fixed voltage output of 12 V DC and a current rating of 500 mA, offering a total power output of 6 W. It is typically used for supplying stable power to small electronic devices and toys, thanks to its reliable and stable output. The power supply is designed for universal application and features a compact plug-in design suitable for household or office use.
Type Mains PSU (fixed voltage)
Dim (L x W x H) 32 x 66 x 42.5 mm
Height 42.5mm
Input voltage (max.) 264V AC
Length 32mm
Max. output current 500mA
Min. input voltage 90V AC
Misc Attribute 1 Synchronised
Misc Attribute 2 GS06E-3P1J
No. of inputs 1
No. of outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Output voltage 12V DC
Power 6W
Used at Mains socket
Weight 100g
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot