Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDRZX310R.AE Hi-Fi Headphones Red

Order Code:  

61-1396

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDRZX310R.AE  Copy to clipboard EAN-13: 4905524942156
 Report an error

Discontinued

These lightweight headphones from Sony have a folding design to give you the ultimate in music mobility. They will fit neatly in your bag or pocket to be readily at hand whenever you want to listen to your favourite sounds.
  • Colour: red
  • 30mm neodymium drivers for powerful, balanced sound
  • Frequency range 10 to 24,000Hz
  • Padded earcups for comfortable listening
  • Cord length 1.2m
  • Manufacturer's part MDRZX310R
Type Over ear closed back
Colour Red
Cable Length 1.2m
Frequency Range 10 to 24000Hz
Impedance N/A

Reviews


Be the first to submit a review