Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Sony MDR-EX450APW, In-Ear Earphones / Headset for Android, White

Order Code:  

61-1380

 
Brand: Sony  MPN: MDREX450APW.CE7  EAN-13: 4905524956993
 Report an error

Discontinued

These in-ear headphones from Sony are smartphone compatible and are ideal for those who live life on the move. They combine an ultra-light aluminium design with a small but powerful 12mm neodymium driver for high precision sound and a wide frequency response so you can enjoy deep lows and soaring highs.


  • Colour: white
  • Aluminium housing minimises unwanted vibration
  • 12mm neodymium drivers for dynamic sound
  • Comfortable, secure-fitting silicone earbuds
  • Frequency range 5 to 25,000Hz
  • Smartphone-compatible with in-line remote mic
  • Cable length 1.2m
  • Manufacturer's part MDREX450APW.CE7
Cable Length 1.2m
Colour White
Frequency Range 5 to 25000Hz
Impedance 40Ω
Type In ear

Reviews


Be the first to submit a review